12,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM1.360 | RM6.80 |
| Total Price | RM6.80 | ||
| Quantity | Price |
|---|---|
| 5+ | RM1.360 |
| 50+ | RM0.705 |
| 100+ | RM0.436 |
| 500+ | RM0.314 |
| 1500+ | RM0.272 |
| Quantity | Price |
|---|---|
| 3000+ | RM0.239 |
| 9000+ | RM0.235 |
Product Information
Product Overview
The PUMD13 is a NPN-PNP Resistor Equipped Transistor Array in a surface-mount plastic package. This bipolar device is suitable for low current peripheral driver, control of IC inputs and replaces general-purpose transistors in digital applications.
- Built-in bias resistors
- Simplifies circuit design
- Reduces component count
- PUMB2 dual PNP complement
- PUMH12 dual NPN complement
Applications
Automotive, Computers & Computer Peripherals, Automation & Process Control, Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NPN and PNP Complement
50V
50V
100mA
-
SOT-363
6 Pin
200mW
100hFE
-
MSL 1 - Unlimited
NPN and PNP Complement
50V
100mA
4.7kohm
47kohm
SOT-363
Surface Mount
150°C
PUMD13 Series
-
No SVHC (25-Jun-2025)
Alternatives for PUMD13,115
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate