Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoFMMT614TACopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel3943229RL
Cut Tape3943229
Your Part Number
2,905 In Stock
Need more?
2,905 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | RM2.230 | RM11.15 |
| Total Price | RM11.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM2.230 |
| 50+ | RM2.100 |
| 100+ | RM1.960 |
| 500+ | RM1.600 |
| 1500+ | RM1.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFMMT614TACopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel3943229RL
Cut Tape3943229
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo100V
Collector Emitter Voltage Max100V
Power Dissipation Pd500mW
Continuous Collector Current500mA
DC Collector Current500mA
Power Dissipation500mW
Transistor Case StyleSOT-23
RF Transistor CaseSOT-23
No. of Pins3Pins
DC Current Gain hFE5000hFE
Transition Frequency-
Transistor MountingSurface Mount
Operating Temperature Max150°C
DC Current Gain hFE Min5000hFE
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
100V
Continuous Collector Current
500mA
Power Dissipation
500mW
RF Transistor Case
SOT-23
DC Current Gain hFE
5000hFE
Transistor Mounting
Surface Mount
DC Current Gain hFE Min
5000hFE
Qualification
-
Collector Emitter Voltage V(br)ceo
100V
Power Dissipation Pd
500mW
DC Collector Current
500mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
Transition Frequency
-
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001