Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBU931PCopy
Manufacturer Standard Lead Time17 weeks
Order Code1084494
Your Part Number
52,554 In Stock
Need more?
19,758 Delivery in 1-2 Business Days(SG stock)
32,796 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | RM21.880 |
| 10+ | RM12.240 |
| 100+ | RM10.090 |
| 500+ | RM7.900 |
Price for:Each
Minimum: 1
Multiple: 1
RM21.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBU931PCopy
Manufacturer Standard Lead Time17 weeks
Order Code1084494
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo400V
Power Dissipation Pd135W
DC Collector Current15A
RF Transistor CaseSOT-93
No. of Pins3Pins
DC Current Gain hFE300hFE
Transistor MountingThrough Hole
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCLead (21-Jan-2025)
Product Overview
The BU931P is a 400V High Voltage Ignition Coil Driver NPN Power Darlington Transistor manufactured using Multiepitaxial planar technology. The transistor properly designed to be used in automotive environment as electronic ignition power actuators. Fast switching times and very low saturation voltage resulting in reduced switching and conduction losses.
- Very rugged bipolar technology
- High operating junction temperature
- Well-controlled hFE parameter for increased reliability
Applications
Power Management, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
135W
RF Transistor Case
SOT-93
DC Current Gain hFE
300hFE
Operating Temperature Max
175°C
Qualification
AEC-Q101
Collector Emitter Voltage V(br)ceo
400V
DC Collector Current
15A
No. of Pins
3Pins
Transistor Mounting
Through Hole
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01202