Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIMDQ65R015M2HXUMA1Copy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel4667119RL
Cut Tape4667119
Product RangeCoolSiC G2 Series
Also Known AsIMDQ65R015M2H, SP006051119
Your Part Number
547 In Stock
Need more?
547 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM79.240 | RM79.24 |
| Total Price | RM79.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM79.240 |
| 5+ | RM69.040 |
| 10+ | RM58.840 |
| 50+ | RM56.760 |
| 100+ | RM54.670 |
| 250+ | RM53.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMDQ65R015M2HXUMA1Copy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel4667119RL
Cut Tape4667119
Product RangeCoolSiC G2 Series
Also Known AsIMDQ65R015M2H, SP006051119
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id94A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.0132ohm
Transistor Case StyleHDSOP
No. of Pins22Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max5.6V
Power Dissipation499W
Operating Temperature Max175°C
Product RangeCoolSiC G2 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
IMDQ65R015M2HXUMA1 is a CoolSiC™ MOSFET 650V Generation 2 (G2) (G2) in Q-DPAK package. It utilizes the G2 superior switching performance, which also provides advantages of top-side cooling. This innovation enhances the current offerings of CoolSiC™ in TOLT and CoolMOS™ in Q-DPAK packages, facilitating comprehensive system-level enhancements, including reductions in board space and BOM costs, as well as maximization of system power density. Typical applications include SMPS, solar PV inverters, energy storage and battery formation, UPS, EV charging infrastructure and motor drives.
- 14.5mohm RDs(on) typical
- Ultra‑low switching losses
- Benchmark gate threshold voltage, VGS(th) = 4.5V
- Robust against parasitic turn‑on even with 0V turn‑off gate voltage
- Flexible driving voltage and compatible with bipolar driving scheme
- Robust body diode operation under hard commutation events
- .XT interconnection technology for best‑in‑class thermal performance
- Enables high efficiency and high power density designs
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
94A
Drain Source On State Resistance
0.0132ohm
No. of Pins
22Pins
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
HDSOP
Rds(on) Test Voltage
20V
Power Dissipation
499W
Product Range
CoolSiC G2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001