Print Page
NA1150GSAE4P
Audio Power Amplifier, 1.5W x 5 @ 8Ohm, 2.6V to 5.5V, DFN2323-EP, 8 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNA1150GSAE4PCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4866453RL
Cut Tape4866453
Product RangeNA1150 Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM9.510 | RM9.51 |
| Total Price | RM9.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM9.510 |
| 10+ | RM7.630 |
| 50+ | RM7.100 |
| 100+ | RM6.730 |
| 250+ | RM6.450 |
| 500+ | RM6.210 |
| 1000+ | RM5.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNA1150GSAE4PCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4866453RL
Cut Tape4866453
Product RangeNA1150 Series
Technical Datasheet
Output Power x Channels @ Load1.5W x 5 @ 8Ohm
Audio Amplifier Type-
Supply Voltage Range2.6V to 5.5V
IC Case / PackageDFN2323-EP
No. of Pins8Pins
Load Impedance8ohm
Output TypeBTL, 1 x Mono
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNA1150 Series
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
No. of Channels1 Channel
Technical Specifications
Output Power x Channels @ Load
1.5W x 5 @ 8Ohm
Supply Voltage Range
2.6V to 5.5V
No. of Pins
8Pins
Output Type
BTL, 1 x Mono
Operating Temperature Min
-40°C
Product Range
NA1150 Series
SVHC
No SVHC (25-Jun-2025)
Audio Amplifier Type
-
IC Case / Package
DFN2323-EP
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
No. of Channels
1 Channel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001