Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP6N16-010E/MSCopy
Manufacturer Standard Lead Time7 weeks
Order Code2434909
Your Part Number
162 In Stock
Need more?
162 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM11.350 |
| 25+ | RM11.130 |
| 100+ | RM10.900 |
Price for:Each
Minimum: 1
Multiple: 1
RM11.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6N16-010E/MSCopy
Manufacturer Standard Lead Time7 weeks
Order Code2434909
Technical Datasheet
No. of Channels1Channels
Input Offset Voltage22µV
Slew Rate Typ-
Gain Bandwidth Product5MHz
Supply Voltage Range1.8V to 5.5V
IC Case / PackageMSOP
No. of Pins8Pins
CMRR103dB
Instrumentation Amplifier TypeZero-Drift
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate-
Bandwidth5MHz
Amplifier Case StyleMSOP
Amplifier OutputRail to Rail
Product Overview
The MCP6N16-010E/MS is a zero-drift Instrumentation Amplifier designed for single-supply operation with rail-to-rail input (no common mode crossover distortion) and output performance. The supply voltage range is low enough to support many portable applications. Each device has EMI filters at the input pins, providing superior EMI rejection.
- High DC precision
- Gain set by two external resistors
- Enhanced EMI protection
- ±60nV/°C Low offset drift
- 104dB Minimum PSRR
- ±0.15% Maximum low gain error
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
-
Supply Voltage Range
1.8V to 5.5V
No. of Pins
8Pins
Instrumentation Amplifier Type
Zero-Drift
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Slew Rate
-
Amplifier Case Style
MSOP
Input Offset Voltage
22µV
Gain Bandwidth Product
5MHz
IC Case / Package
MSOP
CMRR
103dB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Amplifiers
1 Amplifier
Bandwidth
5MHz
Amplifier Output
Rail to Rail
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006