Print Page
NL8802ANAE1S
Operational Amplifier, 2 Channels, 45 MHz, 11 V/µs, ± 22V, EMP-AN, 8 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNL8802ANAE1SCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4866445RL
Cut Tape4866445
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM8.450 | RM8.45 |
| Total Price | RM8.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM8.450 |
| 10+ | RM6.720 |
| 50+ | RM6.180 |
| 100+ | RM5.810 |
| 250+ | RM5.610 |
| 500+ | RM5.470 |
| 1000+ | RM5.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNL8802ANAE1SCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4866445RL
Cut Tape4866445
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product45MHz
Slew Rate Typ11V/µs
Supply Voltage Range± 22V
IC Case / PackageEMP-AN
No. of Pins8Pins
Amplifier TypeAudio
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current500nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
11V/µs
IC Case / Package
EMP-AN
Amplifier Type
Audio
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Gain Bandwidth Product
45MHz
Supply Voltage Range
± 22V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
500nA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001