Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA564AIDWPRCopy
Manufacturer Standard Lead Time54 weeks
Order Code3117656
Your Part Number
1,064 In Stock
Need more?
1,064 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | RM27.530 |
| 10+ | RM21.440 |
| 25+ | RM19.840 |
| 50+ | RM19.020 |
| 100+ | RM18.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM27.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA564AIDWPRCopy
Manufacturer Standard Lead Time54 weeks
Order Code3117656
No. of Channels1Channels
Gain Bandwidth Product17MHz
Slew Rate Typ40V/µs
Supply Voltage Range7V to 24V
IC Case / PackageSO PowerPAD
No. of Pins20Pins
Amplifier TypePower
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current10pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSO PowerPAD
Automotive Qualification Standard-
Bandwidth17MHz
No. of Amplifiers1 Amplifier
Slew Rate40V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
40V/µs
IC Case / Package
SO PowerPAD
Amplifier Type
Power
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
17MHz
Supply Voltage Range
7V to 24V
No. of Pins
20Pins
Rail to Rail
-
Input Bias Current
10pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
SO PowerPAD
Bandwidth
17MHz
Slew Rate
40V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000719