Need more?
| Quantity | Price |
|---|---|
| 1+ | RM41.380 |
| 10+ | RM32.300 |
| 25+ | RM27.620 |
| 50+ | RM26.180 |
| 100+ | RM25.950 |
| 250+ | RM25.710 |
| 500+ | RM25.500 |
Product Information
Product Overview
The NB3N3020DTG is a low-phase noise selectable Clock Multiplier takes a 5 to 27MHz fundamental mode parallel resonant crystal or a 2 to 210MHz LVCMOS single ended clock source and generates a differential LVPECL output and a single ended LVCMOS/LVTTL output at a selectable clock output frequency which is a multiple of the input clock frequency. Three tri-level (low, mid, high) LVCMOS/LVTTL single ended select pins set one of 26 possible clock multipliers. The LVCMOS/LVTTL output enable (OE1) tri-states the LVCMOS/LVTTL clock output (CLK1) when low. When the LVTTL/LVCMOS output enable (OE2) is LOW, LVPECL CLK2 is forced LOW and LVPECL CLK2 is forced HIGH.
- External loop filter is not required
- LVPECL Differential output
- LVCMOS/LVTTL outputs
- RMS period jitter of 5ps
Applications
Clock & Timing
Technical Specifications
Clock Multiplier
210MHz
TSSOP
TSSOP
2Outputs
85°C
No SVHC (25-Jun-2025)
2.97V
3.63V
16Pins
-
40°C
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate