Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM35.550 | RM35.55 |
| Total Price | RM35.55 | ||
| Quantity | Price |
|---|---|
| 1+ | RM35.550 |
| 10+ | RM27.510 |
| 25+ | RM25.490 |
| 100+ | RM23.280 |
| 250+ | RM22.480 |
| 500+ | RM22.040 |
Product Information
Product Overview
ADF4153ABCPZ-RL7 is a fractional-N frequency synthesizer that implements local oscillators in the up conversion and down conversion sections of wireless receivers and transmitters. It consists of a low noise digital phase frequency detector (PFD), a precision charge pump, and a programmable reference divider. A sigma-delta (Σ-Δ) based fractional interpolator allows programmable fractional-N division. The INT, FRAC, and MOD registers define an overall N divider (N = (INT + (FRAC/MOD). In addition, the 4bit reference counter (R counter) allows selectable REFIN frequencies at the PFD input. A complete phase-locked loop (PLL) can be implemented if the synthesizer is used with an external loop filter and a voltage controlled oscillator (VCO). It is used in applications such as CATV equipment, base stations for mobile radio (GSM, PCS, DCS, WiMAX, SuperCell 3G, CDMA, W-CDMA), wireless handsets (GSM, PCS, DCS, CDMA, W-CDMA), wireless LANs, PMR, communications test equipment.
- RF bandwidth to 4GHz
- Power supply range from 2.7V to 3.3V
- Separate VP allows extended tuning voltage
- 3-wire serial interface, analogue and digital lock detect
- Power-down mode, consistent RF output phase
- Loop filter design possible with ADIsimPLL
- Normalized phase noise floor -223dBc/Hz typical at (AVDD = DVDD = SDVDD = 2.7V to 3.3V)
- Operating temperature range from -40°C to +85°C
- Package style is 20-lead lead frame chip scale [LFCSP-WQ]
Technical Specifications
4GHz
2.7V
LFCSP-WQ-EP
-
85°C
No SVHC (04-Feb-2026)
Frequency Synthesizer
3.3V
20Pins
-40°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate