Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM50.370 |
| 10+ | RM42.190 |
| 25+ | RM40.500 |
| 50+ | RM39.210 |
| 100+ | RM38.570 |
| 250+ | RM37.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM50.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoNAFE33350B40BSZCopy
Order Code5117894
Technical Datasheet
AFE IC Type1 Channel, 18-Bit Analogue Front End
AFE IC ApplicationPrecise Voltage and Current Source Systems, PLC, DCS I/O Mod, Industrial Automation and Process Ctrl
No. of Channels1Channels
InterfacesSPI
Supply Voltage Min7V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC Case / PackageWFHVQFN
No. of Pins40Pins
Resolution18 bits
Sampling Rate100kSPS
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
AFE IC Type
1 Channel, 18-Bit Analogue Front End
No. of Channels
1Channels
Supply Voltage Min
7V
Operating Temperature Min
-40°C
IC Case / Package
WFHVQFN
Resolution
18 bits
Qualification
-
SVHC
No SVHC (04-Feb-2026)
AFE IC Application
Precise Voltage and Current Source Systems, PLC, DCS I/O Mod, Industrial Automation and Process Ctrl
Interfaces
SPI
Supply Voltage Max
28V
Operating Temperature Max
125°C
No. of Pins
40Pins
Sampling Rate
100kSPS
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001