Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP3421A0T-E/OTCopy
Order Code1332100
Product RangeSingle 18-Bit Delta-Sigma ADCs
Your Part Number
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3421A0T-E/OTCopy
Order Code1332100
Product RangeSingle 18-Bit Delta-Sigma ADCs
Technical Datasheet
ADC ArchitectureDelta-Sigma
Resolution18bit
Sampling Rate3.75SPS
No. of Channels1Channels
Supply Voltage TypeSingle
Input Channel TypeDifferential
InterfacesI2C
Supply Voltage Min2.7V
ADC / DAC Case StyleSOT-23A
Supply Voltage Max5.5V
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 18-Bit Delta-Sigma ADCs
Technical Specifications
ADC Architecture
Delta-Sigma
Sampling Rate
3.75SPS
Supply Voltage Type
Single
Interfaces
I2C
ADC / DAC Case Style
SOT-23A
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Resolution
18bit
No. of Channels
1Channels
Input Channel Type
Differential
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
No. of Pins
6Pins
Operating Temperature Min
-40°C
Product Range
Single 18-Bit Delta-Sigma ADCs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033