Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM20.330 | RM20.33 |
| Total Price | RM20.33 | ||
| Quantity | Price |
|---|---|
| 1+ | RM20.330 |
| 10+ | RM15.440 |
| 25+ | RM14.210 |
| 100+ | RM12.870 |
| 250+ | RM12.220 |
| 500+ | RM11.980 |
Product Information
Product Overview
The MAX5805BATB+T is an ultra small, single channel, low power 12bit buffered output voltage DAC with internal reference and I2C interface in 10 pin TDFN package. An internal reference has a software selectable option of 2.048V, 2.5V or 4.096V. A precision external reference input allows rail to rail operation and presents a 100Kohm load to an external reference. On power-up, the MAX5805 reset the DAC outputs to zero, providing additional safety for applications that drive valves or other transducers which need to be off on power-up. It includes a user configurable active-low asynchronous input for additional flexibility. Applications include programmable voltage and current sources, gain and offset adjustment, automatic tuning and optical control, power amplifier control and biasing, process control and servo loops, portable instrumentation and data acquisition.
- Supply voltage range is 2.7V to 5.5V, operating temperature range from -40°C to 125°C
- I2C compatible, 2-wire interface that operates at clock rates up to 450KHz
- ±1LSB INL buffered voltage output
- Low power consumption of less than 1mW
- Three software selectable power-down output impedances of 1Kohm, 100Kohm or high impedance
- Settling time is 6.3μs
- Output directly drives 2Kohm loads
- Internal reference tempco is 10ppm/°C (typ), 25ppm/°C (max)
- Offset error of ±0.5mV, gain error of ±0.1%FS
- DAC output is buffered and has 155µA low supply current typical at 3.5V and ±0.5mV low offset error
- Automatic Tuning and Optical Control; Data Acquisition; Gain and Offset Adjustment; Portable Instrumentation;
- Power Amplifier Control and Biasing; Process Control and Servo Loops; Programmable Voltage and Current Sources
Applications
Signal Processing, Portable Devices, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
5.5V
2.7V to 5.5V
1Channels
Voltage
TDFN
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
I2C
I2C
2.7V
TDFN
Serial
10Pins
-40°C
Single 12-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate