Print Page
Image is for illustrative purposes only. Please refer to product description.

15 In Stock
Need more?
15 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM384.980 |
| 10+ | RM328.340 |
| 25+ | RM312.580 |
| 100+ | RM296.900 |
Price for:Each
Minimum: 1
Multiple: 1
RM384.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-21161NYCAZ110
Order Code4644860
Technical Datasheet
DSP TypeFixed / Floating Point
Data Bus Width32 bit
Operating Frequency Max110MHz
IC Case / PackageCSPBGA
No. of Pins225Pins
No. of MIPS-
Interfaces4 Wire, I2S, Serial, SPI
RAM Memory Size1Mbit
No. of Cores1Cores
Program Memory Size-
Supply Voltage Min1.71V
Supply Voltage Max1.89V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DSP Type
Fixed / Floating Point
Operating Frequency Max
110MHz
No. of Pins
225Pins
Interfaces
4 Wire, I2S, Serial, SPI
No. of Cores
1Cores
Supply Voltage Min
1.71V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Data Bus Width
32 bit
IC Case / Package
CSPBGA
No. of MIPS
-
RAM Memory Size
1Mbit
Program Memory Size
-
Supply Voltage Max
1.89V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001