Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADE9178GTL+Copy
Manufacturer Standard Lead Time12 weeks
Order Code4573880
Your Part Number
430 In Stock
Need more?
430 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM36.390 |
| 10+ | RM28.170 |
| 25+ | RM26.120 |
| 100+ | RM23.860 |
| 490+ | RM22.150 |
| 980+ | RM21.620 |
Price for:Each
Minimum: 1
Multiple: 1
RM36.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADE9178GTL+Copy
Manufacturer Standard Lead Time12 weeks
Order Code4573880
Technical Datasheet
DSP TypeFixed Point
Data Bus Width-
Operating Frequency Max65Hz
IC Case / PackageTQFN-EP
No. of Pins40Pins
No. of MIPS-
InterfacesSPI, UART
RAM Memory Size-
No. of Cores-
Program Memory Size-
Supply Voltage Min2.97V
Supply Voltage Max3.63V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DSP Type
Fixed Point
Operating Frequency Max
65Hz
No. of Pins
40Pins
Interfaces
SPI, UART
No. of Cores
-
Supply Voltage Min
2.97V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Data Bus Width
-
IC Case / Package
TQFN-EP
No. of MIPS
-
RAM Memory Size
-
Program Memory Size
-
Supply Voltage Max
3.63V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001