Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-2185MKCAZ-300Copy
Manufacturer Standard Lead Time12 weeks
Order Code4644861
Your Part Number
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM206.490 |
| 10+ | RM173.640 |
| 25+ | RM164.060 |
| 100+ | RM153.020 |
| 250+ | RM147.630 |
Price for:Each
Minimum: 1
Multiple: 1
RM206.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-2185MKCAZ-300Copy
Manufacturer Standard Lead Time12 weeks
Order Code4644861
Technical Datasheet
DSP TypeFloating Point
Data Bus Width16 bit
Operating Frequency Max75MHz
IC Case / PackageMini BGA
No. of Pins144Pins
No. of MIPS75MIPS
InterfacesSerial, UART
RAM Memory Size80KB
No. of Cores1Cores
Program Memory Size-
Supply Voltage Min-
Supply Voltage Max2.5V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DSP Type
Floating Point
Operating Frequency Max
75MHz
No. of Pins
144Pins
Interfaces
Serial, UART
No. of Cores
1Cores
Supply Voltage Min
-
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Data Bus Width
16 bit
IC Case / Package
Mini BGA
No. of MIPS
75MIPS
RAM Memory Size
80KB
Program Memory Size
-
Supply Voltage Max
2.5V
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001