Product Information
Product Overview
The ICM7243BIPLZ is a 8-character microprocessor-compatible LED Display Decoder Driver provides all the circuitry required to interface a microprocessor or digital system to a 14-segment or 16-segment display. It is primarily intended for use in microprocessor systems, where it minimizes hardware and software overhead. Incorporated on-chip are a 64-character ASCII decoder, 8 x 6 memory, high power character and segment drivers and the multiplex scan circuitry. 6-bit ASCII data to be displayed is written into the memory directly from the microprocessor data bus. In the sequential access mode the first entry is stored in the lowest location and displayed in the left-most character position. Each subsequent entry is automatically stored in the next higher location and displayed to the immediate right of the previous entry. A Display FULL signal is provided after 8 entries, this signal can be used for cascading devices together.
- Mask programmable for other font-sets up to 64 characters
- Cascadable without additional hardware
- Standby feature turns display OFF, puts chip in low power mode
- Sequential entry or random entry of data into display
Applications
Computers & Computer Peripherals, Imaging, Video & Vision
Technical Specifications
4.75V
DIP
40Pins
Through Hole
-25°C
-
DIP
5.25V
2.5V
30mA
-
85°C
No SVHC (07-Jul-2017)
25Outputs
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate