Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM124.370 |
10+ | RM100.450 |
96+ | RM88.090 |
192+ | RM85.620 |
288+ | RM84.390 |
Price for:Each
Minimum: 1
Multiple: 1
RM124.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6960AMH+D
Order Code2909884
Technical Datasheet
Display Driver TypeDot Matrix LED Driver
TopologyConstant Current
No. of Digits-
No. of Segments64
Input Voltage Min2.7V
Input Voltage Max3.6V
IC Case / PackageMQFP
Output Voltage Max-
No. of Pins44Pins
Output Current Max-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Switching Frequency Typ8.5MHz
IC MountingSurface Mount
Interfaces4 Wire, Serial
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Device TopologyConstant Current
Driver Case StyleMQFP
No. of Outputs24Outputs
Switching Frequency8.5MHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Display Driver Type
Dot Matrix LED Driver
No. of Digits
-
Input Voltage Min
2.7V
IC Case / Package
MQFP
No. of Pins
44Pins
Supply Voltage Min
2.7V
Switching Frequency Typ
8.5MHz
Interfaces
4 Wire, Serial
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Device Topology
Constant Current
No. of Outputs
24Outputs
Topology
Constant Current
No. of Segments
64
Input Voltage Max
3.6V
Output Voltage Max
-
Output Current Max
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Product Range
-
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Driver Case Style
MQFP
Switching Frequency
8.5MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001