Need more?
| Quantity | Price |
|---|---|
| 1+ | RM7.920 |
| 10+ | RM6.060 |
| 50+ | RM5.560 |
| 100+ | RM4.930 |
| 250+ | RM4.700 |
| 500+ | RM4.510 |
| 1000+ | RM4.320 |
| 2500+ | RM4.050 |
Product Information
Product Overview
PCAL9722HNMP is an ultra-low-voltage translating 22-bit SPI I/O expander with Agile I/O features, interrupt output, and reset. It provides remote I/O expansion for most microcontrollers with the SPI interface. The ultra-low-voltage interface allows for direct connection to a microcontroller operating down to 1.1V. It provides a simple solution when additional I/Os are needed while keeping interconnections to a minimum, for example, in battery-powered mobile applications for interfacing with sensors, push buttons, keypads, etc. In addition to providing a flexible set of GPIOs, it simplifies the interconnection of a processor running at one voltage level down to 1.1V to I/O devices operating at a different voltage level 1.65 to 5.5V.
- SPI bus to parallel port expander, 5MHz SPI bus
- Low standby current consumption is 2.0μA typical at 3.3V VDD
- 5.5V tolerant I/O ports and SPI bus pins, active LOW reset input (active low, RESET)
- Open-drain active LOW interrupt output (active low INT), internal power-on reset
- Noise filter on SPI inputs
- Latched outputs with 25mA drive maximum capability for directly driving LEDs
- Latch-up performance exceeds 100mA per JESD 78, Class II
- ESD protection exceeds JESD 22 2000V Human-Body Model (A114-A), 1000V Charged-Device Model (C101)
- Input clamping voltage is -1.2V min (II = -18mA, Tamb = -40°C to +85°C)
- HVQFN32 package, ambient temperature range from -40°C to +125°C
Technical Specifications
22bit
1.1V
HVQFN
22I/O's
85°C
-
No SVHC (27-Jun-2024)
SPI
5.5V
32Pins
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate