Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM101.250 |
| 10+ | RM81.110 |
| 25+ | RM76.070 |
| 100+ | RM70.530 |
| 260+ | RM67.780 |
| 520+ | RM66.210 |
Product Information
Product Overview
LTM2892HY-S#PBF is a complete galvanic digital µModule® (micromodule) isolator. No external components are required. Individual 3V to 5.5V supplies power each side of the digital isolator. Separate logic supply pins allow easy interfacing with different logic levels from 1.62V to 5.5V, independent of the main supply. Coupled inductors provide 3500VRMS of isolation between the input and output logic interface. This device is ideal for systems where the ground loop is broken, allowing uninterrupted communication through large common mode transients faster than 50kV/μs. Application includes isolated SPI or I²C interfaces, industrial systems, test and measurement equipment, breaking ground loops.
- 6-channel logic isolator: 3500VRMS for 1 minute
- UL-CSA recognized file #E151738
- No external components required
- High common mode transient immunity is 50kV/μs minimum at (VCC1 = VL1 = ON1 = 5V)
- High speed operation - 10MHz digital isolation, 4MHz/8MHz SPI isolation
- 1.62V to 5.5V logic supplies for flexible digital interfacing
- ±15kV ESD HBM across the isolation barrier
- Maximum continuous working voltage: 850VPEAK
- Low current shutdown mode (<lt/>10µA)
- 24 pin BGA package, temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
6Channels
5.5V
24Pins
-
Digital Micromodule Isolator
3.5kVrms
125°C
-
3V
BGA
20Mbps
-
Galvanic
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate