Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM108.300 |
| 10+ | RM86.930 |
| 50+ | RM78.360 |
| 100+ | RM75.720 |
| 250+ | RM72.910 |
| 500+ | RM71.230 |
Product Information
Product Overview
The MAX9153EUI+ is a low jitter, 800Mbps, 10-Port LVDS repeaters with 100 ohm drive in 28 pin TSSOP package. The low voltage differential signalling (LVDS) repeaters are ideal for applications that require high speed data or clock distribution while minimizing power space and noise. The devices accept a single LVDS input and repeat the signal at 10 LVDS outputs. Each differential output drives 100 ohm, it allows point to point distribution of signals on transmission lines with 100 ohm termination at the receiver input. Ultra-low 90psp-p (max) added deterministic jitter and 1psRMS (max) added random jitter ensure reliable communication in high-speed links that are highly sensitive to timing error, especially those incorporating clock and data recovery or serializers and deserializers. It is used in cell phone base stations, add/drop muxes, digital cross-connects, network switches/routers, clock distribution and backplane interconnect.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from -40°C to 85°C
- 60ps (max) skew between channels
- Data rate of 800Mbps
- Fail-safe circuit sets output high for undriven inputs
- High-impedance differential input when VCC = 0
- 2µA power-down supply current
- Conforms to ANSI/EIA/TIA-644 LVDS Standard
- Pin compatible upgrade to DS90LV110
Applications
Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
LVDS Repeater
85°C
3.6V
28Pins
LVDS
-
MSL 1 - Unlimited
-40°C
3V
TSSOP
LVDS
10bit
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate