Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC7PCI3212MT,LF(SCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4415868RL
Cut Tape4415868
Also Known AsTC7PCI3212MT, TC7PCI3212MT,LF
Your Part Number
3,252 In Stock
Need more?
3,252 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM5.340 | RM5.34 |
| Total Price | RM5.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM5.340 |
| 10+ | RM3.520 |
| 100+ | RM2.930 |
| 500+ | RM2.830 |
| 1000+ | RM2.800 |
| 2500+ | RM2.760 |
| 5000+ | RM2.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7PCI3212MT,LF(SCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4415868RL
Cut Tape4415868
Also Known AsTC7PCI3212MT, TC7PCI3212MT,LF
Technical Datasheet
PCI IC TypeMultiplexer/Demultiplexer Switch
PCI Express Base SpecPCI 3.0
IC Case / PackageTQFN-EP
No. of Pins20Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
TC7PCI3212MT,LF(S is a 2 differential channel, 1-2 multiplexer/demultiplexer for PCI Express Gen3 (8Gbps), or other high-speed interface application. The An+/An- inputs is connected to the Bn+/Bn- or Cn+/Cn- outputs determined by the combination both the select input (SEL) and output enable (active low OE). When the output enable (active low OE) input is held high-level, the switch is open (high-impedance state) with regardless the state of select inputs and reducing consumption current. All inputs are equipped with protection circuits against static discharge.
- 2 differential channel, 2:1 multiplexer/demultiplexer switch for PCI express Gen 3
- Supply voltage range from 3.0 to 3.6V
- Switch terminal ON-capacitance is 1.5pF typ (3.3V, active low, OE = GND, VIS = 0V, Ta = 25°C)
- ON-resistance is 7.5ohm typ (3.0V, VIS = 0V, IIS = 30mA, Ta = -40 to 85°C)
- Bandwidth -3dB is 11.5GHz typ (3.3 ±0.3V, RT = 50 ohm, CL = 0pF, Ta = -40 to 85°C)
- Differential insertion loss is -1dB typ (3.3 ±0.3V, RT = 50 ohm, f = 4GHz, Ta = -40 to 85°C)
- Differential OFF isolation is -20dB typ (3.3 ±0.3V, RT = 50 ohm, f = 4GHz, Ta = -40 to 85°C)
- Differential near-end crosstalk is -40dB typ (3.3 ±0.3V, RT = 50 ohm, f = 4GHz, Ta = -40 to 85°C)
- Quiescent supply current is 200µA typ (VIN = VCC or GND, active low OE = GND)
- 20-pin TQFN package, operating temperature range from -40 to 85°C
Technical Specifications
PCI IC Type
Multiplexer/Demultiplexer Switch
IC Case / Package
TQFN-EP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
PCI Express Base Spec
PCI 3.0
No. of Pins
20Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017