Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM16.050 |
| 10+ | RM12.440 |
| 25+ | RM11.550 |
| 50+ | RM11.000 |
| 100+ | RM10.460 |
| 250+ | RM9.990 |
| 500+ | RM9.740 |
| 1000+ | RM9.350 |
Price for:Each
Minimum: 1
Multiple: 1
RM16.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7192C1Copy
Order Code4848868
Technical Datasheet
Interface ApplicationsPressure Sensors, Force/Torque Sensors
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Interface Case StyleBare DIE
No. of Pins-
Operating Temperature Min-40°C
Operating Temperature Max165°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Interface Applications
Pressure Sensors, Force/Torque Sensors
Supply Voltage Max
5.5V
No. of Pins
-
Operating Temperature Max
165°C
Automotive Qualification Standard
AEC-Q100
Supply Voltage Min
4.5V
Interface Case Style
Bare DIE
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001