Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV7451MW0R2GCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3787289RL
Cut Tape3787289
Your Part Number
3,948 In Stock
Need more?
3,948 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM4.380 | RM4.38 |
| Total Price | RM4.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM4.380 |
| 10+ | RM2.890 |
| 100+ | RM2.390 |
| 500+ | RM2.300 |
| 1000+ | RM2.210 |
| 2500+ | RM2.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7451MW0R2GCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3787289RL
Cut Tape3787289
Technical Datasheet
Product Range-
IC Case / PackageDFNW-EP
No. of Pins14Pins
Supply Voltage Min6V
Supply Voltage Max18V
Protocol SupportedCAN FD
Supported StandardsISO 11898-2
Output Voltage5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
System basis chip (SBC) NCV7451 integrates +5V / 250mA LDO regulator with a high-speed CAN FD transceiver and local wake−up comparator, directly controlled by dedicated pins. Typical applications include automotive and industrial networks.
- 5V ±2% / 250mA LDO, current limitation with fold-back, output voltage monitoring
- One high-speed CAN FD transceiver
- Compliant to ISO11898−2:2016, CAN FD timing specified up to 5Mbps
- Current limitation, reverse current protected, TxDC timeout
- Local wake-up comparator, integrated pull-up / pull-down current source
- Very low current quiescent consumption
- Window watchdog, direct control, thermal shutdown protection
- AEC-Q100 qualified and PPAP capable
- High output current, reduced system consumption in case of LDO output short
Technical Specifications
Product Range
-
No. of Pins
14Pins
Supply Voltage Max
18V
Supported Standards
ISO 11898-2
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
IC Case / Package
DFNW-EP
Supply Voltage Min
6V
Protocol Supported
CAN FD
Output Voltage
5V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035