Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM4.480 | RM4.48 |
| Total Price | RM4.48 | ||
| Quantity | Price |
|---|---|
| 1+ | RM4.480 |
| 10+ | RM3.230 |
Product Information
Product Overview
TC74VCX163245(EL,F is an advanced high-speed CMOS 16-bit dual supply voltage interface bus transceiver fabricated with silicon gate CMOS technology. It is also designed with over voltage tolerant inputs and outputs up to 3.6V. Designed for use as an interface between a 1.8V or 2.5V bus and a 2.5V or 3.6V bus in mixed 1.8V or 2.5V/2.5V or 3.6V supply systems. The B-port interfaces with the 1.8V or 2.5V bus, the A-port with the 2.5V or 3.6V bus. The direction of data transmission is determined by the level of the DIR input. The enable input (active-low OE) can be used to disable the device so that the buses are effectively isolated. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
- 3.6V tolerant function and power-down protection provided on all inputs and outputs
- Supply voltage range from 1.65 to 2.7V (VCCB)/2.3 to 3.6V (VCCA)
- Input voltage (DIR/active low OE) range from 0 to 3.6V
- Quiescent supply current is 20.0µA max (1.65 to 1.95V/2.3 to 3.6V)
- Input rise and fall times range from 0 to 10ns/V
- Output current is ±18mA (VCCB = 2.3 to 2.7V)
- Bus I/O voltage range from 0 to 3.6V (Output in OFF state)
- TSSOP48 package, operating temperature range from -40 to 125°C
Technical Specifications
Transceiver
TSSOP
48Pins
3.6V
TC74
125°C
-
TC74VCX163245
TSSOP
2.3V
TC74VCX
-40°C
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate