Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | RM2,798.930 |
| 10+ | RM1,881.300 |
| 100+ | RM1,438.920 |
| 500+ | RM1,259.660 |
| 1000+ | RM1,195.130 |
Price for:Each
Minimum: 5
Multiple: 5
RM13,994.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCC4060BK1Copy
Order Code5131173
Technical Datasheet
Logic Family / Base NumberHCC4060B
Counter TypeCounter/Divider AND Oscillator
Clock Frequency1MHz
Count Maximum16383
IC Case / PackageFPAK
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max15V
Logic IC Family4000
Logic IC Base Number4060B
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Logic Family / Base Number
HCC4060B
Clock Frequency
1MHz
IC Case / Package
FPAK
Supply Voltage Min
3V
Logic IC Family
4000
Operating Temperature Min
-55°C
Product Range
-
Counter Type
Counter/Divider AND Oscillator
Count Maximum
16383
No. of Pins
16Pins
Supply Voltage Max
15V
Logic IC Base Number
4060B
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):500