Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74LVC08AD,118Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2438797
Re-Reel2463872RL
Cut Tape2463872
Product Range74LVC08 Series
Your Part Number
1,414 In Stock
Need more?
1,414 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM1.460 | RM7.30 |
| Total Price | RM7.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM1.460 |
| 50+ | RM0.866 |
| 100+ | RM0.738 |
| 500+ | RM0.642 |
| 1000+ | RM0.630 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | RM0.542 |
| 7500+ | RM0.532 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC08AD,118Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2438797
Re-Reel2463872RL
Cut Tape2463872
Product Range74LVC08 Series
Technical Datasheet
Logic FunctionAND Gate
No. of ElementsQuad
No. of Inputs8Inputs
No. of Pins14Pins
Logic Case StyleSOIC
IC Case / PackageSOIC
Product Range74LVC08 Series
Logic IC Family74LVC
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current50mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
74LVC08AD,118 is a quad 2-input AND gate. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in mixed 3.3V and 5V applications. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times.
- Overvoltage tolerant inputs to 5.5V
- Wide supply voltage range from 1.2V to 3.6V
- CMOS low power consumption, direct interface with TTL levels
- Input transition rise and fall rate is 20ns/V max at VCC = 1.65V to 2.7V
- Input leakage current is ±20μA max at VCC = 3.6V; VI = 5.5V or GND
- Propagation delay is 10.4ns max at -40°C to +125°C, VCC = 1.65V to 1.95V
- Output skew time is 1.5ns max at VCC = 3.0V to 3.6V, -40°C to +125°C
- Total power dissipation is 500mW maximum at Tamb = -40°C to +125°C
- SO14 package
- Temperature range from -40°C to +125°C
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Function
AND Gate
No. of Inputs
8Inputs
Logic Case Style
SOIC
Product Range
74LVC08 Series
Supply Voltage Min
1.65V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Elements
Quad
No. of Pins
14Pins
IC Case / Package
SOIC
Logic IC Family
74LVC
Supply Voltage Max
3.6V
Output Current
50mA
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001