Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST6G3244MEBJRCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3129772RL
Cut Tape3129772
Your Part Number
1,405 In Stock
Need more?
1,405 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM7.830 | RM7.83 |
| Total Price | RM7.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM7.830 |
| 10+ | RM7.290 |
| 50+ | RM6.740 |
| 100+ | RM6.190 |
| 250+ | RM5.640 |
| 500+ | RM5.090 |
| 1000+ | RM4.540 |
| 2500+ | RM3.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST6G3244MEBJRCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3129772RL
Cut Tape3129772
Technical Datasheet
No. of Inputs6Inputs
Output Current-
Propagation Delay3.2ns
No. of Pins25Pins
Logic Case StyleFCBGA
IC Case / PackageFCBGA
Supply Voltage Min1.62V
Supply Voltage Max1.98V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeBidirectional Voltage Level Translator
Qualification-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Inputs
6Inputs
Propagation Delay
3.2ns
Logic Case Style
FCBGA
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
Logic Type
Bidirectional Voltage Level Translator
Product Range
-
Output Current
-
No. of Pins
25Pins
IC Case / Package
FCBGA
Supply Voltage Max
1.98V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045