Print Page
Image is for illustrative purposes only. Please refer to product description.
924 In Stock
Need more?
924 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM16.460 |
10+ | RM15.510 |
25+ | RM15.060 |
50+ | RM14.710 |
100+ | RM14.360 |
250+ | RM13.900 |
500+ | RM13.560 |
1000+ | RM13.310 |
Price for:Each
Minimum: 1
Multiple: 1
RM16.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT47H128M8SH-25E:M
Order Code3677188
Technical Datasheet
DRAM TypeDDR2
DRAM Density1Gbit
Memory Density1Gbit
Memory Configuration128M x 8bit
DRAM Memory Configuration128M x 8bit
Clock Frequency400MHz
Clock Frequency Max400MHz
IC Case / PackageFBGA
Memory Case StyleFBGA
No. of Pins60Pins
Supply Voltage Nom1.8V
IC MountingSurface Mount
Access Time2.5ns
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
DRAM Type
DDR2
Memory Density
1Gbit
DRAM Memory Configuration
128M x 8bit
Clock Frequency Max
400MHz
Memory Case Style
FBGA
Supply Voltage Nom
1.8V
Access Time
2.5ns
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
DRAM Density
1Gbit
Memory Configuration
128M x 8bit
Clock Frequency
400MHz
IC Case / Package
FBGA
No. of Pins
60Pins
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361