Print Page
Image is for illustrative purposes only. Please refer to product description.
323 In Stock
Need more?
323 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM243.600 |
5+ | RM213.160 |
10+ | RM177.930 |
Price for:Each
Minimum: 1
Multiple: 1
RM243.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No72V245L10PFG
Order Code2828461
Technical Datasheet
Logic Case StyleTQFP
Frequency100MHz
No. of Pins64Pins
IC Case / PackageTQFP
Supply Voltage Min3V
Memory Organisation4K x 18bit
Supply Voltage Max3.6V
Operating Temperature Min0°C
Operating Temperature Max70°C
FIFO FunctionSynchronous
Access Time6.5ns
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Logic Case Style
TQFP
No. of Pins
64Pins
Supply Voltage Min
3V
Supply Voltage Max
3.6V
Operating Temperature Max
70°C
Access Time
6.5ns
MSL
MSL 3 - 168 hours
Frequency
100MHz
IC Case / Package
TQFP
Memory Organisation
4K x 18bit
Operating Temperature Min
0°C
FIFO Function
Synchronous
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025