Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM878.490 |
5+ | RM821.600 |
10+ | RM764.700 |
Price for:Each
Minimum: 1
Multiple: 1
RM878.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No72V2111L15PFGI
Order Code3869595
Technical Datasheet
Logic Case StyleTQFP
Frequency66.7MHz
No. of Pins64Pins
IC Case / PackageTQFP
Supply Voltage Min3.15V
Supply Voltage Max3.45V
Memory Organisation512K x 9bit
Operating Temperature Min-40°C
Operating Temperature Max85°C
FIFO FunctionSynchronous
Access Time10ns
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Logic Case Style
TQFP
No. of Pins
64Pins
Supply Voltage Min
3.15V
Memory Organisation
512K x 9bit
Operating Temperature Max
85°C
Access Time
10ns
MSL
MSL 3 - 168 hours
Frequency
66.7MHz
IC Case / Package
TQFP
Supply Voltage Max
3.45V
Operating Temperature Min
-40°C
FIFO Function
Synchronous
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001