Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY14B512Q2A-SXICopy
Manufacturer Standard Lead Time28 weeks
Order Code5070484
Your Part Number
485 In Stock
Need more?
485 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM62.460 |
| 10+ | RM58.050 |
| 25+ | RM45.120 |
| 50+ | RM43.950 |
| 100+ | RM42.970 |
| 250+ | RM41.860 |
Price for:Each
Minimum: 1
Multiple: 1
RM62.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY14B512Q2A-SXICopy
Manufacturer Standard Lead Time28 weeks
Order Code5070484
Technical Datasheet
Memory Density512Kbit
Memory Configuration64K x 8bit
Read Access Time-
Write Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
IC Case / PackageSOIC
No. of Pins8Pins
InterfacesSPI
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
512Kbit
Read Access Time
-
Supply Voltage Min
2.7V
IC Case / Package
SOIC
Interfaces
SPI
Operating Temperature Min
-40°C
Product Range
-
Memory Configuration
64K x 8bit
Write Access Time
-
Supply Voltage Max
3.6V
No. of Pins
8Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001