Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY7C1470V33-167AXICopy
Manufacturer Standard Lead Time22 weeks
Order Code2772851
Also Known AsSP005642437, CY7C1470V33-167AXI
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,136.650 |
| 5+ | RM1,072.990 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,136.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C1470V33-167AXICopy
Manufacturer Standard Lead Time22 weeks
Order Code2772851
Also Known AsSP005642437, CY7C1470V33-167AXI
Technical Datasheet
SRAM TypePipelined SRAM
Memory Density72Mbit
Memory Configuration2M x 36bit
IC Case / PackageTQFP
No. of Pins100Pins
Supply Voltage Min3.135V
Supply Voltage Max3.63V
Supply Voltage Nom3.3V
Clock Frequency Max167MHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 72Mbit (2M × 36/4M × 18/1M × 72) pipelined SRAM with NoBL™ architecture
- Pin compatible and functionally equivalent to ZBT
- Supports 167MHz bus operations with zero wait states
- Byte write capability
- Single 3.3 V power supply
- 3.3V/2.5V I/O power supply
- Fast clock-to-output time
- Clock enable pin to suspend operation
- Synchronous self timed writes
- IEEE 1149.1 JTAG boundary scan compatible
Technical Specifications
SRAM Type
Pipelined SRAM
Memory Configuration
2M x 36bit
No. of Pins
100Pins
Supply Voltage Max
3.63V
Clock Frequency Max
167MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Density
72Mbit
IC Case / Package
TQFP
Supply Voltage Min
3.135V
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793