Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM12.600 | RM12.60 |
| Total Price | RM12.60 | ||
| Quantity | Price |
|---|---|
| 1+ | RM12.600 |
| 10+ | RM10.310 |
| 25+ | RM9.850 |
| 50+ | RM9.500 |
| 100+ | RM9.130 |
| 250+ | RM8.720 |
| 500+ | RM8.310 |
| 1000+ | RM8.110 |
Product Information
Product Overview
RL78/I1A is a microcontroller that output high-resolution PWM for fine dimming and toning of led lighting. This microcontroller realizes PWM output of a minimum 0.98ns resolution using 64MHz timer operation and dithering function, supporting fine dimming and toning. Through cooperation between the PWM timer and comparator/external interrupt input, PFC control and protection functions can be realized by hardware. A low consumption current of 3.3mA during LED and power supply control and 0.23μA when waiting for UART (DALI) communication allows the power consumption of the system to be reduced. DALI/DMX512 lighting communication and power management bus (PMBus) and system management bus (SMBus) power communication are supported. This microcontroller can be used in LED lighting equipment and digital power supplies.
- RL78 32MHz CPU core, 64KB program memory, 4KB RAM, 16Bit size, 4KB data flash
- Supply voltage range from 2.7 to 5.5V
- RTC, LVD, DMA
- 34 I/O ports
- 16Bits x I²Ch timer, 10bit x 11ch ADC
- 38-pin plastic SSOP package, temperature range from -40 to 105°C
Technical Specifications
RL78 Family RL78/I1x Series RL78/I1A Group Microcontrollers
16 bit
64KB
SSOP
CSI, I2C, LIN, UART
11Channels
2.7V
-40°C
Surface Mount
RL78
No SVHC (25-Jun-2025)
RL78
32MHz
38Pins
34I/O's
4KB
10Bit
5.5V
105°C
RL78/I1x
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate