0
0 ItemsRM0.00

16-bit Microcontrollers :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
2085040

RoHS

Each
1+RM141.370
5+RM123.490
10+RM118.060
25+RM112.640
50+RM109.540
S12 Family S12D Series Microcontrollers
HCS12
16 bit
25MHz
256KB
112Pins
LQFP
91I/O's
CAN, I2C, SCI, SPI
12KB
16Channels
10Bit
2.5V
5V
-40°C
105°C
Surface Mount
S12D
S12
AEC-Q100
1472731

RoHS

Each
1+RM45.370
10+RM45.260
25+RM45.210
50+RM45.190
100+RM45.160
More Pricing...
C166 Family XC164SM Series Microcontrollers
C166
16 bit
40MHz
32KB
64Pins
TQFP
47I/O's
SPI, USART
4KB
14Channels
8Bit, 10Bit
2.35V
5V
-40°C
85°C
Surface Mount
XC164SM
XC166
-
1296207

RoHS

Each
1+RM396.450
5+RM358.420
10+RM330.970
25+RM314.330
MC56F Digital Signal Controllers
-
16 bit
40MHz
256KB
160Pins
LQFP
76I/O's
CAN, SCI, SPI
20KB
16Channels
12Bit
3V
5V
-40°C
125°C
Surface Mount
MCF56F835x
MC56F
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account