Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC58NE84E7QMSARCopy
Order Code5127295
Product RangeSPC5 Family SPC58NEx Series Microcontrollers
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM156.480 |
| 5+ | RM143.490 |
| 10+ | RM130.440 |
| 25+ | RM124.580 |
| 50+ | RM122.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM156.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC58NE84E7QMSARCopy
Order Code5127295
Product RangeSPC5 Family SPC58NEx Series Microcontrollers
Technical Datasheet
Product RangeSPC5 Family SPC58NEx Series Microcontrollers
Device CorePower Architecture
Data Bus Width32 bit
Operating Frequency Max180MHz
Program Memory Size6MB
No. of Pins176Pins
IC Case / PackageeLQFP-EP
No. of I/O's-
RAM Memory Size448KB
ADC Channels60Channels
ADC Resolution10Bit, 12Bit, 16Bit
Supply Voltage Min1.14V
Supply Voltage Max1.26V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilySPC58
MCU SeriesSPC58NE84xx
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SPC5 Family SPC58NEx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
6MB
IC Case / Package
eLQFP-EP
Interfaces
CAN, Ethernet, FlexRay, I2C, LINFlex, SPI
ADC Channels
60Channels
Supply Voltage Min
1.14V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SPC58NE84xx
SVHC
No SVHC (04-Feb-2026)
Device Core
Power Architecture
Operating Frequency Max
180MHz
No. of Pins
176Pins
No. of I/O's
-
RAM Memory Size
448KB
ADC Resolution
10Bit, 12Bit, 16Bit
Supply Voltage Max
1.26V
Operating Temperature Max
125°C
MCU Family
SPC58
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A991.b.4.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001