Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMIMX8QX6AVLFZACCopy
Manufacturer Standard Lead Time27 weeks
Order Code3489265
Product Rangei.MX 8 Family i.MX 8DualX Series Microprocessors
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM536.980 |
| 5+ | RM494.720 |
| 10+ | RM452.450 |
| 25+ | RM443.410 |
Price for:Each
Minimum: 1
Multiple: 1
RM536.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMX8QX6AVLFZACCopy
Manufacturer Standard Lead Time27 weeks
Order Code3489265
Product Rangei.MX 8 Family i.MX 8DualX Series Microprocessors
Technical Datasheet
Product Rangei.MX 8 Family i.MX 8DualX Series Microprocessors
No. of CPU Cores5Cores
Program Memory Size-
IC Case / PackageFCPBGA
No. of Pins609Pins
Supply Voltage Min950mV
Supply Voltage Max1.1V
Operating Frequency Max1.2GHz
InterfacesCAN, I2C, SPI, UART, USB
No. of I/O's-
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MPU Seriesi.MX 8QuadXPlus
MPU Familyi.MX8
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
i.MX 8 Family i.MX 8DualX Series Microprocessors
Program Memory Size
-
No. of Pins
609Pins
Supply Voltage Max
1.1V
Interfaces
CAN, I2C, SPI, UART, USB
Data Bus Width
64 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX8
SVHC
No SVHC (27-Jun-2024)
No. of CPU Cores
5Cores
IC Case / Package
FCPBGA
Supply Voltage Min
950mV
Operating Frequency Max
1.2GHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MPU Series
i.MX 8QuadXPlus
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018