Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM88.620 |
| 10+ | RM71.610 |
| 25+ | RM63.540 |
| 50+ | RM59.650 |
| 100+ | RM55.760 |
Product Information
Product Overview
RZ/N2L Ethernet communication microprocessor (MPU) that enables customers to easily implement industrial Ethernet and TSN in various IoT and industrial applications like drives, gateways, remote IO and more. RZ/N2L has functions such as an advanced 3-port Gigabit Ethernet switch with TSN, EtherCAT® controller, and supports major industrial Ethernet protocols such as EtherCAT, PROFINET RT/IRT, EtherNet/IP™, and OPC UA. RZ/N2L is optimized for network companion chip use-cases. It easily connects to existing systems through its parallel or serial host interface without requirement of major changes. The real-time protocol is managed by its Arm® Cortex®-R52 core with a maximum operating frequency of 400MHz and large on-chip RAM with ECC, unloading the application CPU. Thanks to its rich peripheral functions such as PWM timer, delta-sigma (ΔΣ) interface, ADC, and more the device also realizes applications like remote I/O, sensor-hub systems, inverter and gateway as a single chip.
- CPU: Arm® Cortex®-R52, maximum operating frequency 400MHz
- Tightly coupled memory 256KB (with ECC), internal RAM 1.5MB (with ECC)
- Advanced Ethernet L2 switch, EtherCAT controller
- Memory I/F (octa-/quad SPI/HyperRAM/HyperFLASH/SRAM/SDRAM)
- Trigonometric function accelerator
- Industrial Ethernet: EtherCAT®, PROFINET® RT/IRT, EtherNet/IP™, OPC UA, etc
- 12bit A/D converter, temperature sensor, external host interfaces
- Operating temperature range from -40 to +125°C
- External address space, DMAC: 8 channels × 2 units
- Event link controller, reset and power supply voltage control
Technical Specifications
RZ Family, RZ/N Series, RZ/N2L Group Microprocessors
-
225Pins
1.15V
CAN, Ethernet, I2C, SPI, USB
32 bit
-40°C
-
RZ
No SVHC (25-Jun-2025)
1Cores
FBGA
1.05V
400MHz
134I/O's
Surface Mount
125°C
RZ/N
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate