Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoVSC8211XVWCopy
Manufacturer Standard Lead Time12 weeks
Order Code3385494
Your Part Number
143 In Stock
Need more?
143 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM80.890 |
| 25+ | RM79.280 |
Price for:Each
Minimum: 1
Multiple: 1
RM80.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoVSC8211XVWCopy
Manufacturer Standard Lead Time12 weeks
Order Code3385494
Technical Datasheet
Device TypeEthernet PHY
Supported StandardsIEEE 802.3, IEEE 802.3af
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageLBGA
No. of Pins117Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max100°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Device Type
Ethernet PHY
Supply Voltage Min
3V
IC Case / Package
LBGA
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Product Range
-
Supported Standards
IEEE 802.3, IEEE 802.3af
Supply Voltage Max
3.6V
No. of Pins
117Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.c.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003493