65V AC / DC Off Line Converters:

2 Products Found

element14 offers an exclusive range of AC-DC offline converters that focus on improving power density, reducing standby power consumption, and enhancing protection features for safer operation.

AC-DC offline converters are electrical circuits that transform household AC power (110V-240V) into stable DC voltage. They serve as the backbone of modern power supply systems, offering efficient and reliable power conversion solutions. These are indispensable power management ICs. 

Several real-life applications are based on this conversion, from consumer electronics and LED lighting to industrial equipment and battery charging systems. Their key advantages include high power conversion efficiency (typically >85%), built-in protection features, and reduced electromagnetic interference.

Modern AC-DC converters incorporate advanced technologies like GaN (Gallium Nitride) for higher switching frequencies and digital control systems for improved power factor correction. They must comply with international safety standards, including UL/CE certifications and EMC regulations.

When selecting an AC-DC offline converter, engineers should consider input voltage range requirements, output power specifications, efficiency targets, thermal management needs, safety certification requirements, size constraints, and cost considerations. 

Show More
View
Buyer
Engineer
Manufacturer
Input Voltage Min
Input Voltage Max
IC Case / Package
No. of Pins
Power Rating Max
Topology
Isolation
Power Switch Voltage Rating
Switching Frequency
IC Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4157407RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM12.590
Min: 100 / Mult: 1
5V
65V
HTSOP-J
48Pins
10W
Flyback
Isolated
120V
2.25MHz
Surface Mount
-40°C
125°C
4157407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM19.460
10+
RM14.810
25+
RM13.630
50+
RM13.000
100+
RM12.590
Min: 1 / Mult: 1
5V
65V
HTSOP-J
48Pins
10W
Flyback
Isolated
120V
2.25MHz
Surface Mount
-40°C
125°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account