Need more?
| Quantity | Price |
|---|---|
| 1+ | RM41.690 |
| 10+ | RM32.420 |
| 25+ | RM30.100 |
| 100+ | RM27.560 |
| 300+ | RM26.140 |
| 500+ | RM25.620 |
Product Information
Product Overview
LTC3901 is a secondary side synchronous rectifier driver designed to be used in isolated push-pull and fullbridge converter power supplies. The chip drives two external N-channel MOSFETs and accepts a transformer generated bipolar input to maintain sychronization with the primary side controller. It provides a full range of protection features for the external MOSFETs. A programmable timeout function is included that disables both drivers when the synchronization signal is missing or incorrect. Additionally, the chip senses the output inductor current through the drain-source resistance of the two MOSFETs, turning off the MOSFETs if the inductor current reverses. It also shuts off the drivers if the supply is low or if the synchronization sequence is incorrect. It is used in application such as 48V input isolated DC/DC converters, isolated telecom power supplies, distributed power step-down converters, industrial control system power supplies, automotive and heavy equipment etc.
- N-channel synchronous MOSFET driver
- Programmable timeout
- Reverse inductor current sense
- Gate drive transformer synchronization sequence monitor
- Wide VCC supply range is 4.5V to 11V
- Undervoltage lockout
- Driver rise/fall time is 15ns typical at (CME = CMF = 4700pF, VSYNC = ±5V)
- VCC supply current is 0.5mA typical at (VSYNC = 0V, TA = 25°C)
- Operating temperature is -40°C to 85°C
- Package style is 16-lead narrow plastic SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
Full Bridge
16Pins
Surface Mount
2A
4.5V
-40°C
60ns
-
MSL 1 - Unlimited
Isolated
MOSFET
NSSOP
Inverting
2A
11V
85°C
60ns
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate