Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP8007GV-PCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3358217RL
Cut Tape3358217
Your Part Number
478 In Stock
Need more?
478 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM12.640 | RM12.64 |
| Total Price | RM12.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM12.640 |
| 10+ | RM9.240 |
| 50+ | RM8.860 |
| 100+ | RM8.480 |
| 250+ | RM8.090 |
| 500+ | RM6.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP8007GV-PCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3358217RL
Cut Tape3358217
Technical Datasheet
PoE StandardIEEE 802.3af
PoE Controller TypePD Controller
Input Voltage48V
Output Current Max1A
UVLO31V
IC Case / PackageQFN
No. of Pins28Pins
No. of Channels1Channels
Power Max13W
Duty Cycle (%)-
Switching Frequency Max200kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (19-Jan-2021)
Controller IC Case StyleQFN
Frequency200kHz
Output Current1A
Product Overview
- Fully-integrated 802.3af compatible PoE PD interface in 28 pin QFN package
- 13W primary side regulated flyback or buck converter
- 100V, 0.48ohm PD integrated pass switch
- 120mA PD inrush current
- 840mA PD operation current limit, supports low side switch buck converter
- Auxiliary adaptor ORing power supply
- Integrated 180V switching power MOSFET
- Supports primary side regulated flyback without opto-coupler feedback
- Supports low-side switch buck converter
- OLP, OVP, open-circuit and thermal protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
PoE Standard
IEEE 802.3af
Input Voltage
48V
UVLO
31V
No. of Pins
28Pins
Power Max
13W
Switching Frequency Max
200kHz
Operating Temperature Min
-40°C
Product Range
-
Controller IC Case Style
QFN
Output Current
1A
PoE Controller Type
PD Controller
Output Current Max
1A
IC Case / Package
QFN
No. of Channels
1Channels
Duty Cycle (%)
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (19-Jan-2021)
Frequency
200kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001