Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM6.710 | RM6.71 |
| Total Price | RM6.71 | ||
| Quantity | Price |
|---|---|
| 1+ | RM6.710 |
| 10+ | RM4.470 |
| 50+ | RM4.210 |
| 100+ | RM3.950 |
| 250+ | RM3.720 |
| 500+ | RM3.680 |
| 1000+ | RM3.630 |
| 2500+ | RM3.580 |
Product Information
Product Overview
The STCH03 current-mode controller is designed for an offline quasi-resonant ZVS (zerovoltage-switching at switch turn-on) flyback converter. It combines a high-performance low-voltage PWM controller chip and a 650V HV start-up cell in the same package. The device features a unique characteristic: it is capable of providing constant output current (CC) regulation using primary-sensing feedback. This eliminates the need for dedicated current reference IC, as well as the current sensor, still maintaining quite accurate output current regulation.
- Advanced power management for ultra-low standby power consumption (under 10 mW at 230 VAC)
- Fully integrated primary side constant current output regulation (CC)
- 650 V embedded HV start-up circuit with zero power consumption
- Quasi-resonant (QR) zero-voltage-switching (ZVS) operation
- Accurate and adjustable output OVP with options auto-restart (STCH03) or latched (STCH03L) after fault
- Output undervoltage protection (UVP) with auto-restart
- Input voltage feedforward compensation for mains-independent CC regulation
- Embedded thermal shutdown
- Intelligent frequency jitter for EMI suppression
Applications
Power Management
Technical Specifications
Quasi-Resonant Controller
Current Mode Control
23V
8Pins
154kHz
-
50%
-40°C
-
MSL 3 - 168 hours
-
-
-
1Channels
11.5V
SOIC
Surface Mount
-
-
Flyback
150°C
-
No SVHC (25-Jun-2025)
SOIC
-
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate