SoCs / MPSoCs / RFSoCs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Core Architecture
Operating Frequency Max
MPU Case Style
Program Memory Size
No. of Pins
MPU Family
IC Case / Package
MPU Series
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM20.900 10+ RM20.130 25+ RM19.360 50+ RM18.590 100+ RM17.820 More Pricing... | Min: 1 / Mult: 1 | PSOC 1 Family CY8C24x23A Series Microcontrollers | 24MHz | M8C | M8C | 24MHz | SSOP | 4KB | 28Pins | PSoC 1 | SSOP | CY8C24x23A | 24I/O's | I2C, SPI, UART | 256Byte | 10Channels | 14Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C24x23A | |||||
Each | 1+ RM17.600 10+ RM17.450 25+ RM17.300 50+ RM17.140 100+ RM16.990 More Pricing... | Min: 1 / Mult: 1 | PSOC 1 Family CY8C24x23A Series Microcontrollers | 24MHz | M8C | M8C | 24MHz | QFN-EP | 4KB | 32Pins | PSoC 1 | QFN-EP | CY8C24x23A | 24I/O's | I2C, SPI, UART | 256Byte | - | 14Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C24x23A |