Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPAC1811T-1E/3PCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Cut Tape4842417
Cut Tape4842417RL
Product RangePAC1811 Series
Your Part Number
218 In Stock
Need more?
218 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM3.500 |
| 25+ | RM3.430 |
| 100+ | RM3.360 |
| 6000+ | RM3.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM3.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPAC1811T-1E/3PCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Cut Tape4842417
Cut Tape4842417RL
Product RangePAC1811 Series
Technical Datasheet
Current Sensor TypeHigh-Side Current Monitor
Current Sense DirectionBidirectional
Accuracy± 1%
Measured CurrentDC
Sensor Case / PackageVDFN
No. of Pins8Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Primary Current140µA
Isolation Voltage-
Output InterfaceDigital - I2C, SMBus
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePAC1811 Series
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Current Sensor Type
High-Side Current Monitor
Accuracy
± 1%
Sensor Case / Package
VDFN
Supply Voltage Min
2.7V
Primary Current
140µA
Output Interface
Digital - I2C, SMBus
Operating Temperature Min
-40°C
Product Range
PAC1811 Series
SVHC
No SVHC (04-Feb-2026)
Current Sense Direction
Bidirectional
Measured Current
DC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Isolation Voltage
-
Sensor IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001