Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoDHR 500 C420Copy
Manufacturer Standard Lead Time12 weeks
Order Code1002702
Product RangeDHR Series
Your Part Number
39 In Stock
Need more?
39 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,100.370 |
| 5+ | RM1,064.290 |
| 10+ | RM1,043.010 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,100.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoDHR 500 C420Copy
Manufacturer Standard Lead Time12 weeks
Order Code1002702
Product RangeDHR Series
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage DC Min20V
Supply Voltage Range20VDC to 50VDC
Measured CurrentAC / DC
Supply Voltage DC Max50V
Accuracy1%
Current Measuring Range DC0A to 500A
Current Sensor TechnologyOpen Loop, Hall Effect
Current Measuring Range AC0A to 500A
Response Time150ms
Primary Current500A
Secondary Signal Type4mA to 20mA
Accuracy %1%
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeDHR Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DHR-C420 series panel-mounting AC/DC Current Transducer for the electronic measurement of DC and distorted AC waveform currents with galvanic isolation between the primary circuit (power) and the secondary circuit (measurement). It offers true rms 4 to 20mA current output.
- VFD and SCR waveforms current measurement
- Isolated plastic case recognized according to UL94V-0
- Large aperture for cable up to 32mm diameter
- High isolation between primary and secondary circuits
- Eliminates insertion loss
Applications
Sensing & Instrumentation, Motor Drive & Control, Power Management, Test & Measurement
Technical Specifications
Sensor Output Type
Current
Supply Voltage Range
20VDC to 50VDC
Supply Voltage DC Max
50V
Current Measuring Range DC
0A to 500A
Current Measuring Range AC
0A to 500A
Primary Current
500A
Accuracy %
1%
Operating Temperature Min
-40°C
Product Range
DHR Series
Supply Voltage DC Min
20V
Measured Current
AC / DC
Accuracy
1%
Current Sensor Technology
Open Loop, Hall Effect
Response Time
150ms
Secondary Signal Type
4mA to 20mA
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26