Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoHLSR 16-PCopy
Manufacturer Standard Lead Time16 weeks
Order Code2664180
Product RangeHLSR-P Series
Your Part Number
278 In Stock
Need more?
278 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM43.800 |
| 10+ | RM42.560 |
| 25+ | RM41.310 |
| 50+ | RM40.070 |
| 100+ | RM38.810 |
Price for:Each
Minimum: 1
Multiple: 1
RM43.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoHLSR 16-PCopy
Manufacturer Standard Lead Time16 weeks
Order Code2664180
Product RangeHLSR-P Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range4.5V to 5.5V
Supply Voltage DC Min4.5V
Supply Voltage DC Max5.5V
Measured CurrentAC / DC / Pulsed
Current Measuring Range DC-40A to 40A
Accuracy± 1%
Current Measuring Range AC-40A to 40A
Current Sensor TechnologyOpen Loop, Hall Effect
Response Time2.5µs
Primary Current16A
Accuracy %1%
Secondary Signal TypeVoltage
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeHLSR-P Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage DC Min
4.5V
Measured Current
AC / DC / Pulsed
Accuracy
± 1%
Current Sensor Technology
Open Loop, Hall Effect
Primary Current
16A
Secondary Signal Type
Voltage
Operating Temperature Min
-40°C
Product Range
HLSR-P Series
Supply Voltage Range
4.5V to 5.5V
Supply Voltage DC Max
5.5V
Current Measuring Range DC
-40A to 40A
Current Measuring Range AC
-40A to 40A
Response Time
2.5µs
Accuracy %
1%
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005