Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoFLR1005Copy
Manufacturer Standard Lead Time9 weeks
Order Code3867394
Product RangeFLR1000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM2,792.100 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,792.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFLR1005Copy
Manufacturer Standard Lead Time9 weeks
Order Code3867394
Product RangeFLR1000 Series
Technical Datasheet
Sensor TypeTurbine Flowmeter
Flow Rate Min0.4l/min
Flow Rate Max2l/min
Operating Pressure Min-
Operating Pressure Max40psi
Supply Voltage Min11.5VDC
Supply Voltage Max15VDC
Accuracy± 3%
Accuracy %3%
Media TypeGases
Process Connection Size1/4"
Process Connection TypeAcetal Tube
Pipe Size-
Sensor Mounting-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFLR1000 Series
SVHCLead (04-Feb-2026)
Port Size6.35mm
Pressure Max40psi
Supply Voltage DC Max15V
Supply Voltage DC Min11.5V
Technical Specifications
Sensor Type
Turbine Flowmeter
Flow Rate Max
2l/min
Operating Pressure Max
40psi
Supply Voltage Max
15VDC
Accuracy %
3%
Process Connection Size
1/4"
Pipe Size
-
Operating Temperature Min
0°C
Product Range
FLR1000 Series
Port Size
6.35mm
Supply Voltage DC Max
15V
Flow Rate Min
0.4l/min
Operating Pressure Min
-
Supply Voltage Min
11.5VDC
Accuracy
± 3%
Media Type
Gases
Process Connection Type
Acetal Tube
Sensor Mounting
-
Operating Temperature Max
50°C
SVHC
Lead (04-Feb-2026)
Pressure Max
40psi
Supply Voltage DC Min
11.5V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29937