Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-V03A1Copy
Manufacturer Standard Lead Time28 weeks
Order Code1573149
Product RangeD6F Series
Also Known AsD6F-V03A1, D6F 0052C
Your Part Number
66 In Stock
500 more incoming. You can reserve stock now
66 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM168.060 |
| 5+ | RM156.960 |
| 10+ | RM153.830 |
Price for:Each
Minimum: 1
Multiple: 1
RM168.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-V03A1Copy
Manufacturer Standard Lead Time28 weeks
Order Code1573149
Product RangeD6F Series
Also Known AsD6F-V03A1, D6F 0052C
Technical Datasheet
Sensor TypeMEMS Flow Sensor
Flow Rate Min0l/min
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min3.15VDC
Supply Voltage Max3.45VDC
Accuracy %10%
Accuracy± 10%
Sensor Output TypeAnalogue
Media TypeAir
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeD6F Series
SVHCNo SVHC (27-Jun-2018)
Supply Voltage DC Max3.45V
Supply Voltage DC Min3.15V
Product Overview
The D6F-V03A1 is a MEMS Mass Air Flow Sensor with thermoplastic resin case. This sensor is a dust-resistant design has been taken into consideration, by the original dust segregation structure. It features ±10% full-scale repeatable accuracy achieves consistent air velocity measurement. Suitable for clogged-filter detection and air velocity.
- 20MΩ Minimum Insulation resistance
- Maximum 85%RH humidity
Applications
Sensing & Instrumentation, Test & Measurement
Technical Specifications
Sensor Type
MEMS Flow Sensor
Flow Rate Max
-
Operating Pressure Max
-
Supply Voltage Max
3.45VDC
Accuracy
± 10%
Media Type
Air
Process Connection Type
-
Sensor Mounting
Panel Mount
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2018)
Supply Voltage DC Min
3.15V
Flow Rate Min
0l/min
Operating Pressure Min
-
Supply Voltage Min
3.15VDC
Accuracy %
10%
Sensor Output Type
Analogue
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-10°C
Product Range
D6F Series
Supply Voltage DC Max
3.45V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948