Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SPX403NCopy
Manufacturer Standard Lead Time4 weeks
Order Code2501919
Your Part Number
6 In Stock
Need more?
6 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM634.520 |
| 5+ | RM587.460 |
| 10+ | RM563.920 |
| 25+ | RM540.380 |
Price for:Each
Minimum: 1
Multiple: 1
RM634.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SPX403NCopy
Manufacturer Standard Lead Time4 weeks
Order Code2501919
Technical Datasheet
Sensing MethodThrough Beam
Sensing Distance / Slot Width13mm
Supply Voltage DC Min12V
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Sensor Case / PackageModule
Output Current80mA
Collector Emitter Voltage Max-
Collector Current IC Max-
Sensor Output TypeNPN Open Collector
IP RatingIP50
Sensor MountingThrough Hole
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
Qualification-
Technical Specifications
Sensing Method
Through Beam
Supply Voltage DC Min
12V
Supply Voltage Max
24VDC
Output Current
80mA
Collector Current IC Max
-
IP Rating
IP50
Operating Temperature Min
-10°C
Product Range
-
Sensing Distance / Slot Width
13mm
Supply Voltage Min
12VDC
Sensor Case / Package
Module
Collector Emitter Voltage Max
-
Sensor Output Type
NPN Open Collector
Sensor Mounting
Through Hole
Operating Temperature Max
55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629